Filter Your Search
1 - 1 of 1 results
|
SMBJP6KE43CAHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 59.3 V | SILICON | 40.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 45.2 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | MCC |