Filter Your Search
1 - 10 of 81 results
|
SMCG16A-E3/57T
Vishay Intertechnologies
|
$0.7375 | Yes | Active | 26 V | 6.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMCG, 2 PIN | not_compliant | ||||||
|
MSMCG16A
Microchip Technology Inc
|
$1.7050 | No | Active | 26 V | 1.56 W | 18.8 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMCG, 2 PIN | compliant | |||||||||
|
MSMCG16AE3
Microchip Technology Inc
|
$1.7150 | Yes | Active | 26 V | 1.56 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | compliant | ||||||||
|
MSMCG16A/TR
Microchip Technology Inc
|
$1.8850 | No | Active | 26 V | 1.56 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMCG, 2 PIN | compliant | ||||||||
|
MSMCG16AE3/TR
Microchip Technology Inc
|
$1.9450 | Yes | Active | 26 V | 1.56 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | compliant | ||||||
|
MASMCG16A
Microchip Technology Inc
|
$6.4390 | No | Active | 26 V | 1.56 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMCG, 2 PIN | compliant | ||||||||
|
MASMCG16AE3
Microchip Technology Inc
|
$6.4390 | Yes | Active | 26 V | 1.56 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | compliant | ||||||||
|
SMCG16A-HRA
Littelfuse Inc
|
$14.4650 | Yes | Active | 6.5 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 19.7 V | 1.5 kW | R-PDSO-L2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-215AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | LITTELFUSE INC | SMCG, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMCG16A-HR
Littelfuse Inc
|
Check for Price | Yes | Active | 6.5 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 19.7 V | 1.5 kW | R-PDSO-L2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-215AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | LITTELFUSE INC | R-PDSO-L2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
HSMCG16AH3
ProTek Devices
|
Check for Price | Obsolete | 26 V | 5 µA | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PDSO-G2 | e4 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL GOLD | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | 2 |