Filter Your Search
1 - 10 of 168 results
|
MSMCGLCE11A
Microchip Technology Inc
|
$4.6135 | No | Active | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | |||||||
|
MSMCGLCE110A
Microchip Technology Inc
|
$4.6485 | No | Active | 178 V | 90 pF | 5 µA | 5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 1.5 kW | 110 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | |||||||
|
MSMCGLCE110AE3
Microchip Technology Inc
|
$4.6485 | Yes | Active | 178 V | 90 pF | 5 µA | 5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 1.5 kW | 110 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | |||||||
|
MSMCGLCE11AE3
Microchip Technology Inc
|
$4.6614 | Yes | Active | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | |||||||
|
MSMCGLCE11AE3
Microsemi Corporation
|
$5.3444 | Yes | Yes | Transferred | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | SMCG, 2 PIN | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 | ||
|
MSMCGLCE11A
Microsemi Corporation
|
$5.3444 | No | No | Transferred | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | SMCG, 2 PIN | unknown | DO-215AB | 2 | EAR99 | 8541.10.00.50 | ||
|
MSMCGLCE110AE3
Microsemi Corporation
|
$5.3894 | Yes | Yes | Transferred | 178 V | 90 pF | 5 µA | 5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 1.5 kW | 110 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | SMCG, 2 PIN | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 | ||
|
MSMCGLCE110A
Microsemi Corporation
|
$5.3894 | No | No | Transferred | 178 V | 90 pF | 5 µA | 5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 1.5 kW | 110 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | SMCG, 2 PIN | unknown | DO-215AB | 2 | EAR99 | 8541.10.00.50 | ||
|
MASMCGLCE11AE3
Microchip Technology Inc
|
$8.9349 | Yes | Active | 5 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | ||||||||||||||
|
MASMCGLCE11A
Microchip Technology Inc
|
$8.9349 | No | Active | 5 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant |