Filter Your Search
1 - 10 of 345 results
|
SMCJ14A
onsemi
|
$0.0640 | Yes | Yes | Transferred | 23.2 V | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 17.2 V | 1.5 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ONSEMI | SMC, 2 PIN | 403AG | not_compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||
|
SMCJ14A
Continental Device India Ltd
|
$0.1276 | Yes | Active | 23.2 V | 1 µA | 6.5 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 17.2 V | 1.5 kW | 14 V | R-PDSO-C2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CONTINENTAL DEVICE INDIA LTD | SMC, 2 PIN | compliant | |||||||||||||||||
|
1.5SMCJ14A
Diotec Semiconductor AG
|
$0.1811 | Yes | Active | 23.2 V | 5 W | 16.45 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 17.3 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||||||
|
3.0SMCJ14A
Diotec Semiconductor AG
|
$0.1857 | Yes | Active | 3 V | 23.2 V | 5 µA | 6 W | 16.45 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 17.3 V | 3 kW | 14 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMCJ14A/TR13
YAGEO Corporation
|
$0.2117 | Yes | Active | 23.2 V | 6.5 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 17.2 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||||||||
|
1.5SMCJ14A-AQ
Diotec Semiconductor AG
|
$0.2181 | Yes | Active | 3 V | 23.2 V | 5 µA | 5 W | 16.45 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 17.3 V | 1.5 kW | 14 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | 2018-09-27 | ||||||||||
|
SMCJ14A
Littelfuse Inc
|
$0.2426 | No | Yes | Active | 23.2 V | 1 µA | 6.5 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | 17.2 V | 1.5 kW | 14 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMCJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-214AB | 2 | |||||
|
SMCJ14A
Taiwan Semiconductor
|
$0.2698 | Yes | Active | 23.2 V | 5 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 17.2 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||||||||||||
|
3.0SMCJ14A-AQ
Diotec Semiconductor AG
|
$0.3085 | Yes | Active | 3 V | 23.2 V | 5 µA | 6 W | 16.45 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 17.3 V | 3 kW | 14 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | |||||||||
|
SMCJ14A
Bourns Inc
|
$0.3708 | Yes | Yes | Active | 23.2 V | 5 W | 16.75 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 17.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | Bourns | DO-214AB | 2 |