Filter Your Search
1 - 10 of 26 results
|
1.5SMCJ24CA-AQ
Diotec Semiconductor AG
|
$0.2201 | Yes | Active | 38.9 V | 5 µA | 5 W | 28.15 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 29.6 V | 1.5 kW | 24 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | 2018-09-27 | ||||||
|
SMCJ24CA-AT/TR13
YAGEO Corporation
|
$0.3012 | Yes | Active | 38.9 V | 1 µA | 6.5 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 29.5 V | 1.5 kW | 24 V | R-PDSO-C2 | AEC-Q101; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | SMC, 2 PIN | YAGEO | |||||
|
3.0SMCJ24CA-AQ
Diotec Semiconductor AG
|
$0.3177 | Yes | Active | 38.9 V | 1 µA | 6 W | 28.15 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 29.6 V | 3 kW | 24 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | SMC, 2 PIN | |||||
|
5.0SMCJ24CA-AQ
Diotec Semiconductor AG
|
$0.4528 | Yes | Active | 38.9 V | 2 µA | 6 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 29.5 V | 5 kW | 24 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | ||||||
|
SMCJ24CA-AT/TR7
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
1.5SMCJ24CA-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 38.9 V | 6.5 W | 28.7 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 30.7 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | ||||||||||
|
3.0SMCJ24CA-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 38.9 V | 28.7 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 30.7 V | 3 kW | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||||||
|
1.5SMCJ24CA-AU-R1-00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 38.9 V | 28.7 V | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 30.7 V | 1.5 kW | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SMCJ24CA-AT/TR7
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-27 | ||||||||||||||||||||||||||||||||||||||
|
1.5SMCJ24CA-AU_R1_100A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 38.9 V | 28.7 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 30.7 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |