Parametric results for: smcj26a-hr under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: smcj26ahr
Select parts from the table below to compare.
Compare
Compare
SMCJ26A-HRAT7
Littelfuse Inc
$15.9118 Active 3.5 V 42.1 V 1 µA 6.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 31.9 V 1.5 kW 26 V R-PDSO-C2 MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50
SMCJ26A-HR
Littelfuse Inc
$17.7215 Yes Active 6.5 W SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 31.9 V 1.5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50 R-PDSO-J2
SMCJ26A-HRA
Littelfuse Inc
$21.6992 Yes Active 3.5 V 42.1 V 1 µA 6.5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 31.9 V 1.5 kW 26 V R-PDSO-C2 e3 MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50
SMCJ26AHR7G
Taiwan Semiconductor
Check for Price Yes Obsolete 42.1 V 5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 SMC, 2 PIN
SMCJ26AHR6G
Taiwan Semiconductor
Check for Price Yes Obsolete 42.1 V 5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 SMC, 2 PIN
SMCJ26AHR6
Taiwan Semiconductor
Check for Price Yes Obsolete 42.1 V 5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 R-PDSO-C2
SMCJ26AHR
Digitron Semiconductors
Check for Price No Active 42.1 V 5 µA 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 ZENER HIGH RELIABILITY 31.9 V 1.5 kW 26 V R-PDSO-C2 e0 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50 R-PDSO-C2
SMCJ26AHR7
Taiwan Semiconductor
Check for Price Yes Obsolete 42.1 V 5 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 R-PDSO-C2