Parametric results for: smcj58c-a under Transient Suppressors

Filter Your Search

1 - 10 of 334 results

|
-
-
-
-
-
-
Manufacturer Part Number: smcj58ca
Select parts from the table below to compare.
Compare
Compare
SMCJ58CA
SPC Multicomp
$0.0839 Active SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.2 V 1.5 W R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMC, 2 PIN unknown EAR99 8541.10.00.50
SMCJ58CA
Continental Device India Ltd
$0.1276 Yes Active 93.6 V 1 µA 6.5 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.2 V 1.5 kW 58 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD SMC, 2 PIN compliant
1.5SMCJ58CA
Diotec Semiconductor AG
$0.1517 Yes Active 93.6 V 5 W 68 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.5 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AB 2
SMCJ58CA/TR7
YAGEO Corporation
$0.2038 Yes Active 93.6 V 6.5 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.2 V 1.5 kW R-PDSO-C2 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29
1.5SMCJ58CA-AQ
Diotec Semiconductor AG
$0.2181 Yes Active 93.6 V 5 µA 5 W 67.95 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.5 V 1.5 kW 58 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 2018-09-27
3.0SMCJ58CA
Diotec Semiconductor AG
$0.2372 Yes Active 93.6 V 5 µA 6 W 67.95 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 71.5 V 3 kW 58 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50
SMCJ58CA
Littelfuse Inc
$0.2923 No Yes Active 93.6 V 1 µA 6.5 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE 71.2 V 1.5 kW 58 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMCJ, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AB 2 LITTELFUSE
SMCJ58CA
Bourns Inc
$0.2941 Yes Yes Active 93.6 V 5 W 69.5 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 74.6 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 DO-214AB 2 Bourns
SMCJ58CA-E3/57T
Vishay Intertechnologies
$0.3261 Yes Active 93 V 6.5 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant Vishay
SMCJ58CA-13-F
Diodes Incorporated
$0.3686 No Yes Active 93.6 V 5 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC GREEN, PLASTIC, SMC, 2 PIN not_compliant EAR99 8541.10.00.50 2 Diodes Incorporated SMC