Filter Your Search
1 - 3 of 3 results
|
SMCJ8.0A-13-F
Diodes Incorporated
|
$0.1708 | No | Yes | Active | 13.6 V | 5 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.83 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | R-PDSO-C2 | 2 | SMC | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||
|
SMCJ8.0A-13
Diodes Incorporated
|
Check for Price | No | Obsolete | 13.6 V | 9.56 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10.23 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 1 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | DIODES INC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||||||
|
3.0SMCJ8.0A-13
Diodes Incorporated
|
Check for Price | Yes | Active | 13.6 V | 50 µA | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.83 V | 3 kW | 8 V | R-PDSO-C2 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 |