Filter Your Search
1 - 2 of 2 results
|
SMCJ8.0CE3/TR13
Microchip Technology Inc
|
$0.6080 | Yes | Active | 15 V | 50 µA | 6 W | 9.895 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10.9 V | 1.5 kW | 8 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | compliant | |||||||
|
SMCJ8.0CE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Transferred | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 |