Filter Your Search
1 - 7 of 7 results
|
SMCJ85A-QH
Bourns Inc
|
$0.4015 | Yes | Active | 178 V | 1 µA | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | PRSM-MIN | 104 V | 1.5 kW | 85 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | Bourns | ||||||||
|
SMCJ8.5A-QH
Bourns Inc
|
$0.4015 | Yes | Active | 18.7 V | 20 µA | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | PRSM-MIN | 10.4 V | 1.5 kW | 8.5 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | Bourns | ||||||||
|
SMCJ8.5A-Q
Bourns Inc
|
Check for Price | Yes | Active | 18.7 V | 20 µA | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | PRSM-MIN | 10.4 V | 1.5 kW | 8.5 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | Bourns | ||||||||
|
SMCJ85AQF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 137 V | 1 µA | 6.5 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 104 V | 1.5 kW | 85 V | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | 2020-08-24 | |||||||||
|
SMCJ85AQ-13-F
Diodes Incorporated
|
Check for Price | Yes | Active | 5 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CPABILITY | 104 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | Diodes Incorporated | EAR99 | 8541.10.00.50 | 2019-05-30 | R-PDSO-C2 | |||||||||
|
SMCJ8.5AQ-13-F
Diodes Incorporated
|
Check for Price | Active | 5 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CPABILITY | 10.4 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | unknown | EAR99 | 8541.10.00.50 | 2019-11-26 | R-PDSO-C2 | |||||||||||||
|
SMCJ85A-Q
Bourns Inc
|
Check for Price | Yes | Active | 178 V | 1 µA | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | PRSM-MIN | 104 V | 1.5 kW | 85 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | Bourns |