Parametric results for: smcj8.5a-qh under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: smcj85aqh
Select parts from the table below to compare.
Compare
Compare
SMCJ85A-QH
Bourns Inc
$0.4015 Yes Active 178 V 1 µA 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE PRSM-MIN 104 V 1.5 kW 85 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC not_compliant Bourns
SMCJ8.5A-QH
Bourns Inc
$0.4015 Yes Active 18.7 V 20 µA 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE PRSM-MIN 10.4 V 1.5 kW 8.5 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC not_compliant Bourns