Parametric results for: smcj85atr under Transient Suppressors

Filter Your Search

1 - 10 of 69 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smcj85atr
Select parts from the table below to compare.
Compare
Compare
SMCJ85A/TR13
YAGEO Corporation
$0.3019 Yes Active 137 V 6.5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE 104 V 1.5 kW R-PDSO-C2 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
MSMCJ8.5A/TR
Microchip Technology Inc
$1.8850 No Active 14.4 V 1.56 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMCJ, 2 PIN compliant
MSMCJ85A/TR
Microchip Technology Inc
$3.2552 No Active 137 V 1.56 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMCJ, 2 PIN compliant
3.0SMCJ8.5ATRF
World Products Inc
Check for Price Yes Yes Active SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50 DO-214AB 2
1.5SMCJ8.5ATRF
World Products Inc
Check for Price Yes Yes Active SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 1.5 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50 DO-214AB 2
1.5SMCJ85ATRTB
Fagor Electrónica
Check for Price Yes Active 137 V 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 104 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN compliant EAR99 8541.10.00.50
1.5SMCJ8.5AT/R7
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE UL RECOGNIZED 10.82 V 1.5 kW Not Qualified R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant DO-214AB 2
3.0SMCJ8.5ATR
World Products Inc
Check for Price No No Active SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 3 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AB 2
SMCJ8.5A/TR7
YAGEO Corporation
Check for Price Yes Active 14.4 V 6.5 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.4 V 1.5 kW R-PDSO-C2 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29
MVSMCJ8.5ATR
Microsemi Corporation
Check for Price No Obsolete 14.4 V 1.56 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE TR, 7 INCH: 750 10.4 V 1.5 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50 DO-214AB 2