Filter Your Search
1 - 2 of 2 results
|
SMCJ9.0A-13-F
Diodes Incorporated
|
$0.3260 | No | Yes | Active | 15.4 V | 5 W | 10.6 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | GREEN, PLASTIC, SMC, 2 PIN | 2 | SMC | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||
|
SMCJ90A-13-F
Diodes Incorporated
|
$0.3967 | No | Yes | Active | 146 V | 5 W | 106 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 111 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | GREEN, PLASTIC, SMC, 2 PIN | 2 | SMC | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated |