Filter Your Search
1 - 10 of 1,359 results
|
SMD050F-2
TE Connectivity
|
$0.2897 | Yes | Yes | Transferred | YES | RESISTANCE VALUE 0.87 OHM AT 20 DEG CEL | e3 | 85 °C | -40 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | TE CONNECTIVITY LTD | CHIP, 2920, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | 1.5 W | PTC THERMISTOR | DUAL | FLAT | OVERLOAD PROTECTION | |||||||||||||||||||
|
SMD050F-2
Littelfuse Inc
|
$0.3081 | Yes | Yes | Active | YES | Rmax:1.4 OHMS AT 20 DEG CEL | e3 | CSA; TUV; UL | 85 °C | -40 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | PTC RESETTABLE FUSE | DUAL ENDED | FLAT | 3.18 mm | 7.98 mm | 5.44 mm | 350 mΩ | 60 V | |||||||||||||||
|
SMD0503/48.000MHZ8/5/-10+60/6PF
PETERMANN-TECHNIK GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | AT-CUT; TR | 60 °C | -10 °C | SURFACE MOUNT | PETERMANN-TECHNIK GMBH | SMD, 4 PIN | unknown | 2 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.0005 % | 8 ppm | 6 pF | 8 MHz | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 80 Ω | |||||||||||||||||||||||
|
SMD0503/48.000MHZ8/50/0+50/6PF
PETERMANN-TECHNIK GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | AT-CUT; TR | 50 °C | SURFACE MOUNT | PETERMANN-TECHNIK GMBH | SMD, 4 PIN | unknown | 2 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.005 % | 8 ppm | 6 pF | 8 MHz | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 80 Ω | ||||||||||||||||||||||||
|
SMD0503/430.000MHZ8/30/-20+70/6PF
PETERMANN-TECHNIK GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | AT-CUT; TR | 70 °C | -20 °C | SURFACE MOUNT | PETERMANN-TECHNIK GMBH | SMD, 4 PIN | unknown | 2 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.003 % | 8 ppm | 6 pF | 30 MHz | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 40 Ω | |||||||||||||||||||||||
|
SMD0503/427.000MHZ50/15/-10+60/30PF
PETERMANN-TECHNIK GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | AT-CUT; TR | 60 °C | -10 °C | SURFACE MOUNT | PETERMANN-TECHNIK GMBH | SMD, 4 PIN | unknown | 2 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.0015 % | 50 ppm | 30 pF | 27 MHz | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 40 Ω | |||||||||||||||||||||||
|
SMD0503/427.000MHZ50/50/0+50/6PF
PETERMANN-TECHNIK GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | AT-CUT; TR | 50 °C | SURFACE MOUNT | PETERMANN-TECHNIK GMBH | SMD, 4 PIN | unknown | 2 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.005 % | 50 ppm | 6 pF | 27 MHz | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 40 Ω | ||||||||||||||||||||||||
|
SMD0503/48.000MHZ50/20/-10+60/6PF
PETERMANN-TECHNIK GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | AT-CUT; TR | 60 °C | -10 °C | SURFACE MOUNT | PETERMANN-TECHNIK GMBH | SMD, 4 PIN | unknown | 2 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.002 % | 50 ppm | 6 pF | 8 MHz | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 80 Ω | |||||||||||||||||||||||
|
SMD0503/416.000MHZ50/15/-20+70/30PF
PETERMANN-TECHNIK GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | AT-CUT; TR | 70 °C | -20 °C | SURFACE MOUNT | PETERMANN-TECHNIK GMBH | SMD, 4 PIN | unknown | 2 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.0015 % | 50 ppm | 30 pF | 16 MHz | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 80 Ω | |||||||||||||||||||||||
|
SMD0503/48.000MHZ8/10/-10+60/10PF
PETERMANN-TECHNIK GmbH
|
Check for Price | Yes | Contact Manufacturer | YES | AT-CUT; TR | 60 °C | -10 °C | SURFACE MOUNT | PETERMANN-TECHNIK GMBH | SMD, 4 PIN | unknown | 2 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.001 % | 8 ppm | 10 pF | 8 MHz | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 80 Ω |