Filter Your Search
1 - 10 of 434 results
|
SMD7.3FKI470/2.5/250VDCREEL330
Wima
|
Check for Price | Yes | Yes | Obsolete | 470 pF | 250 V | 2.5 % | 2.5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 160 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.55 | ||||||||||
|
SMD7.3MKI0.068/20/100VDCREEL330
Wima
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 100 V | 20 % | 2928 | 20 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 63 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , 2928 | compliant | EAR99 | 8532.25.00.45 | |||||||||
|
SMD7.3MKI0.022/63/20
Wima
|
Check for Price | Obsolete | 22 nF | 63 V | 2924 | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | SMD7.3MKI | Tape and Reel | 40 V | SMD 7.3 MKI | 140 °C | -55 °C | 2 | SMT | 2.5 mm | 7.3 mm | 6 mm | WIMA GMBH & CO KG | , 2924 | unknown | EAR99 | 8532.25.00.80 | |||||||||||||
|
SMD7.3FKI680/2.5/400VDCREEL330
Wima
|
Check for Price | Yes | Yes | Obsolete | 680 pF | 400 V | 2.5 % | 2.5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 220 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.55 | ||||||||||
|
SMD7.30.01/10/400BP330
Wima
|
Check for Price | Obsolete | 10 nF | 400 V | 10 % | 2935 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | WRAPAROUND | WIMA GMBH & CO KG | , 2935 | unknown | EAR99 | 8532.25.00.45 | |||||||||||||
|
SMD7.3MKI0.047/100/5
Wima
|
Check for Price | Obsolete | 47 nF | 100 V | 5 % | 2924 | 5 % | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | SMD7.3MKI | Tape and Reel | 63 V | SMD 7.3 MKI | 140 °C | -55 °C | 2 | SMT | 2.5 mm | 7.3 mm | 6 mm | WIMA GMBH & CO KG | , 2924 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
SMD7.3FKI680/100/10
Wima
|
Check for Price | Obsolete | 680 µF | 100 V | 10 % | 2928 | 10 % | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | SMD7.3FKI | Tape and Reel | 63 V | SMD 7.3 FKI | 125 °C | -55 °C | 2 | SMT | 3 mm | 7.3 mm | 7 mm | WIMA GMBH & CO KG | , 2928 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
SMD7.3FKI1500/10/100VDCREEL330
Wima
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 100 V | 10 % | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 63 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.55 | ||||||||||
|
SMD7.3FKI4700/100/5
Wima
|
Check for Price | Obsolete | 4.7 mF | 100 V | 5 % | 2935 | 5 % | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | SMD7.3FKI | Tape and Reel | 63 V | SMD 7.3 FKI | 125 °C | -55 °C | 2 | SMT | 3.5 mm | 7.3 mm | 9 mm | WIMA GMBH & CO KG | , 2935 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
SMD7.30.015/20/400BP330
Wima
|
Check for Price | Obsolete | 15 nF | 400 V | 20 % | 2939 | 20 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | WRAPAROUND | WIMA GMBH & CO KG | , 2939 | unknown | EAR99 | 8532.25.00.45 |