Filter Your Search
1 - 10 of 810 results
|
SMD1-65608EV-45LH:D
Matra MHS
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
SMD1-65604EV-25LH
Matra MHS
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 25 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 32 | |||||||||||
|
SMD1-65604V-35MH
Matra MHS
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 32 | |||||||||||
|
SMD1-65608EL-25FHSHXXX
Matra MHS
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
SMD1-65608EL-45/883SHXXX
Matra MHS
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
SMD1-65604L-35MH
Atmel Corporation
|
Check for Price | Obsolete | STANDARD SRAM | Not Qualified | ATMEL CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||
|
SMD1-65608L-45FH:R
Atmel Corporation
|
Check for Price | Obsolete | STANDARD SRAM | Not Qualified | ATMEL CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||
|
SMD1-65604EV-35MH
Matra MHS
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 32 | |||||||||||
|
SMD1-65608EV-45LHSHXXX
Matra MHS
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
SMD1-65608EV-35/883:RD
Atmel Corporation
|
Check for Price | Obsolete | STANDARD SRAM | Not Qualified | ATMEL CORP | , | unknown | EAR99 | 8542.32.00.41 |