Filter Your Search
1 - 10 of 36 results
|
SMD18126800/5/63BP180
Wima
|
Check for Price | Obsolete | 6.8 nF | 63 V | 5 % | 1812 | 5 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | TIN | WRAPAROUND | WIMA GMBH & CO KG | , 1812 | compliant | EAR99 | 8532.25.00.45 | |||||
|
SMD18126800/20/250VDCBP180
Wima
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 250 V | 20 % | 1812 | 20 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | IEC60384-19 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , 1812 | compliant | EAR99 | 8532.25.00.45 | ||
|
SMD18126800/10/250BP330
Wima
|
Check for Price | Obsolete | 6.8 nF | 250 V | 10 % | 1812 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | TIN | WRAPAROUND | WIMA GMBH & CO KG | , 1812 | compliant | EAR99 | 8532.25.00.45 | |||||
|
SMD18126800/10/100VDCBP180
Wima
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 100 V | 10 % | 1812 | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-19 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , 1812 | compliant | EAR99 | 8532.25.00.45 | ||
|
SMD18126800/10/63BP180
Wima
|
Check for Price | Obsolete | 6.8 nF | 63 V | 10 % | 1812 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | TIN | WRAPAROUND | WIMA GMBH & CO KG | , 1812 | compliant | EAR99 | 8532.25.00.45 | |||||
|
SMD18126800/10/63VDCBP330
Wima
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 63 V | 10 % | 1812 | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | IEC60384-19 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | Pure Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , 1812 | compliant | EAR99 | 8532.25.00.45 | |||
|
SMD18126800/20/100VDCBP330
Wima
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 100 V | 20 % | 1812 | 20 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-19 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , 1812 | compliant | EAR99 | 8532.25.00.45 | ||
|
SMD18126800/20/250BP180
Wima
|
Check for Price | Obsolete | 6.8 nF | 250 V | 20 % | 1812 | 20 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | TIN | WRAPAROUND | WIMA GMBH & CO KG | , 1812 | compliant | EAR99 | 8532.25.00.45 | |||||
|
SMD18126800/10/250VDCBP180
Wima
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 250 V | 10 % | 1812 | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | IEC60384-19 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , 1812 | compliant | EAR99 | 8532.25.00.45 | ||
|
SMD18126800/10/63VDCBP180
Wima
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 63 V | 10 % | 1812 | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | IEC60384-19 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , 1812 | compliant | EAR99 | 8532.25.00.45 |