Filter Your Search
1 - 10 of 675 results
|
SMD2220-N0.68/5/63BP180
Wima
|
Check for Price | Yes | Yes | Obsolete | YES | SURFACE MOUNT | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Tin (Sn) | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.45 | 680 nF | FILM CAPACITOR | POLYESTER | 5 % | 5 % | 40 V | 63 V | 2220 | WRAPAROUND | |||||||||||||||||||||||
|
SMD22202200/5/100BP330
Wima
|
Check for Price | Obsolete | YES | SURFACE MOUNT | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.45 | 2.2 nF | FILM CAPACITOR | POLYESTER | 5 % | 5 % | 63 V | 100 V | 2220 | WRAPAROUND | |||||||||||||||||||||||||||
|
SMD22200.015/20/100BP180
Wima
|
Check for Price | Obsolete | YES | SURFACE MOUNT | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.45 | 15 nF | FILM CAPACITOR | POLYESTER | 20 % | 20 % | 63 V | 100 V | 2220 | WRAPAROUND | |||||||||||||||||||||||||||
|
SMD220HE-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | YES | GENERAL PURPOSE | SINGLE | SCHOTTKY | R-PDSO-F2 | 1 | 150 °C | -55 °C | 260 | 10 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | SILICON | RECTIFIER DIODE | 900 mV | 40 A | 1 | 2 A | 200 V | 500 µA | ||||||||||||||||||
|
SMD22204700/5/250BP180
Wima
|
Check for Price | Obsolete | YES | SURFACE MOUNT | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.45 | 4.7 nF | FILM CAPACITOR | POLYESTER | 5 % | 5 % | 160 V | 250 V | 2220 | WRAPAROUND | |||||||||||||||||||||||||||
|
SMD2200.3-70.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | GENERAL ELECTRONIC DEVICES | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
SMD22200.047/10/100VDCBP330
Wima
|
Check for Price | Yes | Yes | Obsolete | YES | SURFACE MOUNT | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | Pure Tin (Sn) | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.45 | 47 nF | FILM CAPACITOR | POLYETHYLENE TEREPHTHALATE | 10 % | 10 % | 63 V | 100 V | 2220 | WRAPAROUND | IEC60384-19 | |||||||||||||||||||||||
|
SMD22201000/5/50BP330
Wima
|
Check for Price | Obsolete | YES | SURFACE MOUNT | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.45 | 1 nF | FILM CAPACITOR | POLYESTER | 5 % | 5 % | 30 V | 50 V | 2220 | WRAPAROUND | |||||||||||||||||||||||||||
|
SMD22200.033/10/100VDCBP330
Wima
|
Check for Price | Yes | Yes | Obsolete | YES | SURFACE MOUNT | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | Pure Tin (Sn) | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.45 | 33 nF | FILM CAPACITOR | POLYETHYLENE TEREPHTHALATE | 10 % | 10 % | 63 V | 100 V | 2220 | WRAPAROUND | IEC60384-19 | |||||||||||||||||||||||
|
SMD22201000/5/100VDCBP180
Wima
|
Check for Price | Yes | Yes | Obsolete | YES | SURFACE MOUNT | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Tin (Sn) | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.45 | 1 nF | FILM CAPACITOR | POLYETHYLENE TEREPHTHALATE | 5 % | 5 % | 63 V | 100 V | 2220 | WRAPAROUND | IEC60384-19 |