Filter Your Search
1 - 10 of 21 results
|
SMDIC02150QA00KT00
Wima
|
Check for Price | Yes | Yes | Active | 15 nF | 63 V | 10 % | 2220 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 40 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 3.5 mm | 5.7 mm | 5.1 mm | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.45 | ||
|
SMDIC02150QA00JR00
Wima
|
Check for Price | Yes | Yes | Active | 15 nF | 63 V | 5 % | 2220 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 40 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 3.5 mm | 5.7 mm | 5.1 mm | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.45 | ||
|
SMDIC02150QA00MS00
Wima
|
Check for Price | Yes | Active | 15 nF | 63 V | 20 % | 2220 | 20 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 40 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 3.5 mm | 5.7 mm | 5.1 mm | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00 | |||
|
SMDIC02150QA00MQ00
Wima
|
Check for Price | Yes | Yes | Active | 15 nF | 63 V | 20 % | 2220 | 20 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 40 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 13 INCH | YES | TIN | WRAPAROUND | 3.5 mm | 5.7 mm | 5.1 mm | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00 | ||
|
SMDIC02150QA00MT00
Wima
|
Check for Price | Yes | Yes | Active | 15 nF | 63 V | 20 % | 2220 | 20 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 40 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 3.5 mm | 5.7 mm | 5.1 mm | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.45 | ||
|
SMDIC02150QA00KP00
Wima
|
Check for Price | Yes | Yes | Active | 15 nF | 63 V | 10 % | 2220 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 40 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | TIN | WRAPAROUND | 3.5 mm | 5.7 mm | 5.1 mm | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00 | ||
|
SMDIC02150QA00JS00
Wima
|
Check for Price | Yes | Active | 15 nF | 63 V | 5 % | 2220 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 40 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 3.5 mm | 5.7 mm | 5.1 mm | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.45 | |||
|
SMDIC02150QA00MP00
Wima
|
Check for Price | Yes | Yes | Active | 15 nF | 63 V | 20 % | 2220 | 20 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 40 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | TIN | WRAPAROUND | 3.5 mm | 5.7 mm | 5.1 mm | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00 | ||
|
SMDIC02150QA00JQ00
Wima
|
Check for Price | Yes | Yes | Active | 15 nF | 63 V | 5 % | 2220 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 40 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 3.5 mm | 5.7 mm | 5.1 mm | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.45 | ||
|
SMDIC02150QA00MQ
Wima
|
Check for Price | Yes | Active | 15 nF | 63 V | 20 % | 2220 | 20 % | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 40 V | e3 | 140 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin (Sn) | 3.5 mm | 5.7 mm | 5.1 mm | WIMA GMBH & CO KG | , 2220 | compliant | EAR99 | 8532.25.00.80 |