Filter Your Search
1 - 10 of 62 results
![]() |
SMF12CT1G
onsemi
|
$0.0473 | Yes | Active | 23 V | 14.1 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 12 V | 5 | AVALANCHE | 15 V | 100 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-88, SC-70, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
SMF12CA
Diotec Semiconductor AG
|
$0.0578 | Yes | Active | 500 mW | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 1 kW | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||||||
|
SMF12CA
Littelfuse Inc
|
$0.0996 | Yes | Active | 19.9 V | 2.5 µA | 1 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 1 kW | 12 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | SOD-123FL, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | 2020-05-15 | |||||||
|
SZSMF12CT1G
onsemi
|
$0.1653 | Yes | Active | 23 V | 100 nA | 14.15 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMAN ANODE, 5 ELEMENTS | YES | 12 V | 5 | AVALANCHE | 15 V | 100 W | 12 V | R-PDSO-G6 | e3 | AEC-Q101, IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-70, SC-88, SOT-363, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
SMF12CAF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 19.9 V | 2.5 µA | 400 mW | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 200 W | 12 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMF12CA
Jiangsu JieJie Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 2.8 W | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 200 W | R-PDSO-F2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | JIANGSU JIEJIE MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
PSMF12CAL
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 270 | TIN | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2019-06-11 | |||||||||||||||||||||||||||||||||||||
|
MSMF12C
ProTek Devices
|
Check for Price | No | Obsolete | 23.8 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 12 V | 5 | AVALANCHE | LOW LEAKAGE CURRENT | 100 W | Not Qualified | R-PDSO-F6 | e0 | 1 | 245 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | PROTEK DEVICES | R-PDSO-F6 | 6 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SMF12CA
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 10 | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
MSMF12C-P-T13
ProTek Devices
|
Check for Price | Yes | Yes | Active | 23.8 V | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 12 V | 5 | AVALANCHE | LOW LEAKAGE CURRENT | 100 W | Not Qualified | R-PDSO-F6 | e4 | 270 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | FLAT | DUAL | PROTEK DEVICES | R-PDSO-F6 | 6 | compliant | EAR99 | 8541.10.00.50 |