Filter Your Search
1 - 2 of 2 results
|
SMF4L11A-Q
Bourns Inc
|
Check for Price | Yes | Obsolete | 2.5 µA | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 400 W | 11 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | BOURNS INC | SMF, SOD-123FL, 2 PIN | not_compliant | Bourns | ||||||||
|
SMF4L11AQ-7
Diodes Incorporated
|
Check for Price | Yes | Active | 3 V | 18.2 V | 500 nA | 1 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.5 V | 400 W | 11 V | R-PDSO-F2 | e3 | AEC-Q101; IATF 16949; IEC-61000-4-2; MIL-STD-202 | DO-219AA | 1 | 175 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | not_compliant |