Filter Your Search
1 - 10 of 19 results
|
SMF4L7.5A
Littelfuse Inc
|
$0.1554 | Yes | Active | 12.9 V | 100 µA | 1 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 2 kW | 7.5 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-03-03 | LITTELFUSE | |||
|
SMF4L75A
Littelfuse Inc
|
$0.2003 | Yes | Active | 121 V | 1 µA | 1 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 92.1 V | 2 kW | 75 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-03-03 | LITTELFUSE | |||
|
TPSMF4L7.5A
Littelfuse Inc
|
$0.2409 | Yes | Active | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 9.21 V | 2 kW | R-PDSO-F2 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | 2016-05-19 | LITTELFUSE | R-PDSO-F2 | |||||||
|
TPSMF4L75A
Littelfuse Inc
|
$0.2409 | Yes | Active | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 92.1 V | 2 kW | R-PDSO-F2 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-05-19 | LITTELFUSE | ||||||||
|
SMF4L7.5A
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 µA | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | 9.21 V | 400 W | 7.5 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | BOURNS INC | unknown | Bourns | SMF, SOD-123FL, 2 PIN | ||||||||||||||
|
SMF4L75AQ-7
Diodes Incorporated
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) - annealed | DIODES INC | compliant | |||||||||||||||||||||||||||||||||||
|
SMF4L7.5A
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MERITEK ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||||||||||
|
SZSMF4L7.5AT1G
Littelfuse Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||||||||||||||||||||||
|
SMF4L7.5AQ-7
Diodes Incorporated
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | MATTE TIN | DIODES INC | not_compliant | ||||||||||||||||||||||||||||||||||
|
SMF4L75AT1G
Littelfuse Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |