Filter Your Search
1 - 1 of 1 results
|
SMF730KJT
TE Connectivity
|
Check for Price | Yes | Active | 30 kΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |