Filter Your Search
1 - 10 of 102 results
|
SMH50VN6800M22F
Chemi-Con
|
Check for Price | Obsolete | 6.8 mF | 50 V | 3.81 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.8 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 22 mm | 50 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||
|
SMH50VN183M40X40T4
United Chemi-Con Inc
|
Check for Price | Obsolete | 18 mF | 50 V | 6.02 A | 20 % | 17 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 18 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | UNITED CHEMI-CON INC | , | unknown | EAR99 | |||||||||
|
SMH50VN5600M30B
Chemi-Con
|
Check for Price | Obsolete | 5.6 mF | 50 V | 3.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.6 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 30 mm | 30 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||
|
SMH50VN103M35X35T2
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 10 mF | 50 V | 4.92 A | 20 % | 33 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 10 mA | SMH(50V) | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | SNAP-IN | 35 mm | 35 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | ||
|
SMH50VN3900M30A
Chemi-Con
|
Check for Price | Obsolete | 3.9 mF | 50 V | 2.55 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.9 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 30 mm | 25 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||
|
SMH50VN223M40X50T4
United Chemi-Con Inc
|
Check for Price | Obsolete | 22 mF | 50 V | 7.07 A | 20 % | 14 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 22 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | UNITED CHEMI-CON INC | , | unknown | EAR99 | |||||||||
|
SMH50VN5600M22E
Chemi-Con
|
Check for Price | Obsolete | 5.6 mF | 50 V | 3.36 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.6 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 22 mm | 45 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||
|
SMH50VN273M35X80T4
United Chemi-Con Inc
|
Check for Price | Obsolete | 27 mF | 50 V | 8.57 A | 20 % | 11 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 27 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | UNITED CHEMI-CON INC | , | unknown | EAR99 | |||||||||
|
SMH50VN3300M25A
Chemi-Con
|
Check for Price | Obsolete | 3.3 mF | 50 V | 2.38 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 25.4 mm | 25 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||
|
SMH50VN392M25X30T2
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 3.9 mF | 50 V | 2.68 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 3.9 mA | SMH(50V) | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | SNAP-IN | 25.4 mm | 30 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 |