Filter Your Search
1 - 10 of 13 results
|
SMJ55161-70HKCM
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | 512 | FAST PAGE WITH EDO | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 12 mA | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | GDFP | TPAK64,1.6SQ,20 | RECTANGULAR | FLATPACK, GUARD RING | YES | FLAT | 500 µm | DUAL | 3.81 mm | 18.985 mm | 10.985 mm | TEXAS INSTRUMENTS INC | DFP | GDFP, TPAK64,1.6SQ,20 | 64 | not_compliant | EAR99 | 8542.32.00.02 | ||||
|
SMJ55161AGB-80
Micross Components
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | MEMORY CIRCUIT | 256000 | 262.144 k | 12 mA | 160 µA | MILITARY | S-PPGA-P68 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | PLASTIC/EPOXY | PGA | PGA68,9X9 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | MICROSS COMPONENTS | PGA, PGA68,9X9 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
SMJ55161-75GBM
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 75 ns | 512 | FAST PAGE WITH EDO | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 12 mA | 225 µA | 5.5 V | 4.5 V | MOS | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,9X9 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 24.38 mm | 24.38 mm | TEXAS INSTRUMENTS INC | PGA | PGA, PGA68,9X9 | 68 | not_compliant | EAR99 | 8542.32.00.02 | ||||||
|
SMJ55161-80GBM
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 512 | FAST PAGE WITH EDO | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 12 mA | 200 µA | 5.5 V | 4.5 V | MOS | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,9X9 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 24.38 mm | 24.38 mm | TEXAS INSTRUMENTS INC | PGA | PGA, PGA68,9X9 | 68 | not_compliant | EAR99 | 8542.32.00.02 | ||||||
|
SMJ55161AHKC-80
Micross Components
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | MEMORY CIRCUIT | 256000 | 262.144 k | 12 mA | 160 µA | MILITARY | S-XQFP-F64 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC | GQFF | TPAK64,1.6SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | MICROSS COMPONENTS | GQFF, TPAK64,1.6SQ,20 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
SMJ55161-70GBM
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | 512 | FAST PAGE WITH EDO | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 12 mA | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,9X9 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 24.38 mm | 24.38 mm | TEXAS INSTRUMENTS INC | PGA | PGA, PGA68,9X9 | 68 | not_compliant | EAR99 | 8542.32.00.02 | |||||
|
SMJ55161A-70GBM
Micross Components
|
Check for Price | Active | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | FAST PAGE WITH EDO | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.62 mm | 24.38 mm | 24.38 mm | MICROSS COMPONENTS | PGA | CERAMIC, PGA-68 | 68 | compliant | EAR99 | 8542.32.00.02 | |||||||||||
|
SMJ55161AHKC-70
Micross Components
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | MEMORY CIRCUIT | 256000 | 262.144 k | 12 mA | 180 µA | MILITARY | S-XQFP-F64 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC | GQFF | TPAK64,1.6SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | MICROSS COMPONENTS | GQFF, TPAK64,1.6SQ,20 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
SMJ55161AGB-70
Micross Components
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | MEMORY CIRCUIT | 256000 | 262.144 k | 12 mA | 180 µA | MILITARY | S-PPGA-P68 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | PLASTIC/EPOXY | PGA | PGA68,9X9 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | MICROSS COMPONENTS | PGA, PGA68,9X9 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
SMJ55161-75HKCM
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 75 ns | 512 | FAST PAGE WITH EDO | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 12 mA | 225 µA | 5.5 V | 4.5 V | MOS | MILITARY | R-CDFP-F64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | GDFP | TPAK64,1.6SQ,20 | RECTANGULAR | FLATPACK | YES | FLAT | 500 µm | DUAL | 3.81 mm | 18.985 mm | 10.985 mm | TEXAS INSTRUMENTS INC | DFP | GDFP, TPAK64,1.6SQ,20 | 64 | not_compliant | EAR99 | 8542.32.00.02 |