Filter Your Search
1 - 5 of 5 results
|
SML-110MTT86N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YELLOWISH GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 20.5 mcd | 570 nm | COLORLESS TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 4 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2 mm | 2.3 mm | ROHM CO LTD | PLASTIC PACKAGE-4 | compliant | 8541.40.20.00 | |||
|
SML-110MTT86M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOWISH GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 13.0 mcd | 570 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 4 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 2 mm | 2.3 mm | ROHM CO LTD | PLASTIC PACKAGE-4 | compliant | 8541.40.20.00 | |||||
|
SML-110MTT86
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 16.0 mcd | 570 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 4 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.6 mm | 2.3 mm | ROHM CO LTD | PLASTIC PACKAGE-4 | unknown | 8541.40.20.00 | ROHM Semiconductor | ||||
|
SML-110MTT86L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YELLOWISH GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 8.15 mcd | 570 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 4 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2 mm | 2.3 mm | ROHM CO LTD | PLASTIC PACKAGE-4 | compliant | 8541.40.20.00 | |||||
|
SML-110MTT86P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOWISH GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 32.5 mcd | 570 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 4 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 2 mm | 2.3 mm | ROHM CO LTD | PLASTIC PACKAGE-4 | compliant | 8541.40.20.00 |