Filter Your Search
1 - 10 of 568 results
|
SML-P11VTT86R
ROHM Semiconductor
|
$0.0845 | Yes | Active | 20 mA | YES | SURFACE MOUNT | CLEAR | Red | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | Gold (Au) - with Nickel (Ni) barrier | 200 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||||||||||||||||
|
WP113EDT
Kingbright
|
$0.1012 | Yes | Yes | Active | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 5.0 mcd | 627 nm | 110 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BAG; BOX | RECTANGULAR | 2.54 mm | 7 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | |||||||||
|
SML-P11UTT86RH
ROHM Semiconductor
|
$0.1069 | Yes | Active | RED | 20 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 2.05 mcd | COLORLESS TRANSPARENT | SINGLE | 0.0016 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
SML-P11MTT86RG
ROHM Semiconductor
|
$0.1072 | Yes | Active | YELLOWISH GREEN | 20 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 1.3 mcd | COLORLESS TRANSPARENT | SINGLE | 0.001 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
WP113YDT
Kingbright
|
$0.1097 | Yes | Active | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 4.0 mcd | 590 nm | 110 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BAG; BOX | RECTANGULAR | 2.54 mm | 7 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ROHS COMPLIANT PACKAGE-2 | ||||||||||
|
SML-P11DTT86RK
ROHM Semiconductor
|
$0.1127 | Yes | Active | ORANGE | 20 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 5.15 mcd | COLORLESS TRANSPARENT | SINGLE | 0.004 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
WP113GDT
Kingbright
|
$0.1142 | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 6.0 mcd | 565 nm | 110 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BAG; BOX | RECTANGULAR | 2.54 mm | 7 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ROHS COMPLIANT PACKAGE-2 | ||||||||||
|
SML-P11YTT86R
ROHM Semiconductor
|
$0.1245 | Yes | Active | YELLOW | 20 mA | 2.1 V | 1 | YES | SURFACE MOUNT | 16.0 mcd | CLEAR | Yellow | SINGLE | 0.076 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 700 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||||||
|
SML-P11UTT86
ROHM Semiconductor
|
$0.1336 | Yes | Yes | Obsolete | RED | 20 mA | 1 | YES | SURFACE MOUNT | 5.5 mcd | 630 nm | COLORLESS TRANSPARENT | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN | EAR99 | ||||||
|
SML-P11VTT86RH
ROHM Semiconductor
|
$0.1352 | Yes | Active | RED | 20 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 2.05 mcd | COLORLESS TRANSPARENT | SINGLE | 0.0016 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 |