Filter Your Search
1 - 10 of 12 results
|
SML-010MTT86
ROHM Semiconductor
|
$0.2362 | Yes | Yes | Active | YELLOW GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 25.0 mcd | 570 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE AND REEL | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | 1995-04-01 | ROHM Semiconductor | |||||||
|
SML-010MT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 25.0 mcd | 570 nm | 110 deg | TRANSPARENT CLEAR | Green | SINGLE | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, LEADLESS PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SML-010MTT86M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 13.5 mcd | 570 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||
|
SML-010MTT87
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 16 mcd | 563 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||||||
|
SML-010MTT87L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YELLOW GREEN | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 8.15 mcd | 570 nm | COLORLESS TRANSPARENT | SINGLE | 0.0063 cd | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SML-010MTT86L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 8.3 mcd | 570 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||
|
SML-010MTT87N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YELLOW GREEN | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 20.5 mcd | 570 nm | COLORLESS TRANSPARENT | SINGLE | 0.016 cd | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.3 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SML-010MTT86P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 33.5 mcd | 570 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||||||
|
SML-010MTT86N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 21.0 mcd | 570 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.95 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||
|
SML010MT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 25.0 mcd | 570 nm | TRANSPARENT CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | GOLD (8) OVER NICKEL (394) | 1.8 mm | 1.3 mm | 2.3 mm | ROHM CO LTD | 3 X 2 MM, LEADLESS PACKAGE-2 | unknown |