Filter Your Search
1 - 10 of 229 results
|
SMLJ26CA-Q
Bourns Inc
|
$0.5796 | Yes | Active | 54.7 V | 2 µA | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 31.9 V | 3 kW | 26 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||||
|
SMLJ26A-TP
Micro Commercial Components
|
$0.7389 | Yes | Yes | Active | 42.1 V | 30.4 V | SILICON | 27.36 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 33.44 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC | DO-214AB | R-PDSO-C2 | 2 | |||||
|
SMLJ26CA-TP
Micro Commercial Components
|
$0.7389 | Yes | Yes | Active | 42.1 V | 30.4 V | SILICON | 27.36 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 33.44 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC | DO-214AB | R-PDSO-C2 | 2 | |||||
|
SMLJ26A-Q
Bourns Inc
|
$0.8259 | Yes | Active | 54.7 V | 2 µA | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 31.9 V | 3 kW | 26 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||||
|
SMLJ26AE3/TR13
Microchip Technology Inc
|
$1.7750 | Yes | Active | 1.61 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 31.9 V | 3 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||||||||
|
SMLJ26CAE3/TR13
Microchip Technology Inc
|
$1.7750 | Yes | Active | 1.61 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 31.9 V | 3 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||||||||
|
MSMLJ26A
Microchip Technology Inc
|
$2.5353 | No | Active | 42.1 V | 1.61 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 3 kW | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
MSMLJ26AE3
Microchip Technology Inc
|
$2.5353 | Yes | Active | 42.1 V | 1.61 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 3 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
MSMLJ26CAE3
Microchip Technology Inc
|
$2.6559 | Yes | Active | 42.1 V | 1.61 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 3 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
MSMLJ26CA
Microchip Technology Inc
|
$2.6559 | No | Active | 42.1 V | 1.61 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 3 kW | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant |