Filter Your Search
1 - 4 of 4 results
|
SMLJ30CA-TP
Micro Commercial Components
|
$0.5770 | Yes | Yes | Active | 48.4 V | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 36.8 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
5.0SMLJ30CA-TP
Micro Commercial Components
|
$1.2004 | Yes | Yes | Active | 48.4 V | 5 µA | 6.5 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 36.8 V | 5 kW | 30 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
5.0SMLJ30CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 48.4 V | 5 µA | 6.5 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 36.8 V | 5 kW | 30 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
SMLJ30CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 48.4 V | 35.05 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 40.7 V | 3 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |