Filter Your Search
1 - 4 of 4 results
|
5.0SMLJ45A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 72.7 V | 5 µA | 6.5 W | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 55.3 V | 5 kW | 45 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMLJ45A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 72.7 V | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 55.3 V | 3 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SMLJ45A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 72.7 V | 52.65 V | SILICON | 47.39 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 57.92 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | MCC | |||||
|
5.0SMLJ45A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 72.7 V | 5 µA | 6.5 W | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | 55.3 V | 5 kW | 45 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | MCC |