Filter Your Search
1 - 2 of 2 results
|
SMM02040C4429FM300
Vishay Intertechnologies
|
Check for Price | Yes | Active | 44.2 Ω | 1 % | 250 mW | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF, ROHS COMPLIANT | compliant | ||||
|
SMM02040C4429FM300
Vishay Draloric
|
Check for Price | Yes | Yes | Active | 44.2 Ω | 1 % | 250 mW | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF, | compliant | EAR99 |