Filter Your Search
1 - 1 of 1 results
|
SMM02070C6811FBP00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.81 kΩ | 1 % | 400 mW | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR | 70 °C | YES | 350 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 5.8 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant |