Filter Your Search
1 - 10 of 15 results
|
SMM4F5.0A-TR
STMicroelectronics
|
$0.3417 | Yes | Active | 9.2 V | 2.5 W | 6.8 V | SILICON | 6.46 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.14 V | 400 W | Not Qualified | R-PDSO-F2 | DO-222AA | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | DO-222AA | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||
|
SMM4F33A-TR
STMicroelectronics
|
$0.4218 | Yes | Active | 53.3 V | 2.5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 41 V | 400 W | Not Qualified | R-PDSO-F2 | DO-222AA | 1 | 175 °C | -55 °C | 225 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | DO-222AA | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||
|
SMM4F8.5A-TR
STMicroelectronics
|
Check for Price | Yes | Active | 14.4 V | 2.5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 10.5 V | 400 W | Not Qualified | R-PDSO-F2 | DO-222AA | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | DO-222AA | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||
|
SMM4F12AVCL
STMicroelectronics
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||||||||||||||||||||||||||
|
SMM4F10A-TR
STMicroelectronics
|
Check for Price | Yes | Active | 17 V | 2.5 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 12.6 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-222AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | STMICROELECTRONICS | DO-222AA | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||
|
SMM4F6.0A-TR
STMicroelectronics
|
Check for Price | Yes | Active | 10.3 V | 2.5 W | 7 V | SILICON | 6.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 7.35 V | 400 W | Not Qualified | R-PDSO-F2 | DO-222AA | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | DO-222AA | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||
|
SMM4F18A-TR
STMicroelectronics
|
Check for Price | Yes | Active | 29.2 V | 2.5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | 23.1 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-222AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | STMICROELECTRONICS | DO-222AA | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||
|
SMM4F13A-TR
STMicroelectronics
|
Check for Price | Yes | Active | 21.5 V | 2.5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 15.8 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-222AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | STMICROELECTRONICS | DO-222AA | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||
|
SMM4F24A-TR
STMicroelectronics
|
Check for Price | Yes | Active | 38.9 V | 2.5 W | 28.01 V | SILICON | 26.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 29.4 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-222AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | STMICROELECTRONICS | DO-222AA | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||
|
SMM4F6.5A-TR
STMicroelectronics
|
Check for Price | Yes | Active | 11.2 V | 2.5 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | 7.88 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-222AA | 1 | 175 °C | -55 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | STMICROELECTRONICS | DO-222AA | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |