Filter Your Search
1 - 10 of 19 results
|
SMP12A-M3/84A
Vishay Intertechnologies
|
$0.1994 | Yes | Active | 19.9 V | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | Vishay | ||||||||||||||
|
TPSMP12AHM3_A/H
Vishay Intertechnologies
|
$0.2430 | Yes | Active | 16.7 V | 1 µA | 2.5 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 12.6 V | 300 W | 10.2 V | R-PDSO-F2 | e3 | AEC-Q101 | DO-220AA | 1 | 185 °C | -65 °C | 260 | 30 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | unknown | Vishay | EAR99 | 8541.10.00.50 | 2016-09-21 | |||||||
|
MSMP12A-M3/89A
Vishay Semiconductors
|
Check for Price | Active | 25.3 V | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 150 W | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | Vishay | EAR99 | 8541.10.00.50 | 2 | MICROSMP | |||||||||||||
|
SMP12A-E3/84A
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 19.9 V | 14 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 12 V | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
TPSMP12AHM3/85A
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 16.7 V | 1 µA | 2.5 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 12.6 V | 300 W | 10.2 V | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 185 °C | -65 °C | 260 | 30 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-220AA | ||||||
|
TPSMP12AHE3/84A
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 16.7 V | 2.5 W | 12 V | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | 12.6 V | 300.6 W | e3 | 1 | 260 | 30 | CATHODE | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
SMP12A-E3/85A
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-220AA | ||||||||||||||||
|
SMP12A-M3/84A
Vishay Semiconductors
|
Check for Price | Active | 19.9 V | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | Vishay | EAR99 | 8541.10.00.50 | 2 | DO-220AA | |||||||||||
|
MSMP12A-M3/89A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.3 V | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 150 W | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MICROSMP, 2 PIN | compliant | Vishay | ||||||||||||||||
|
SMP12A-E3/84A
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 400 W | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | -55 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | Vishay | EAR99 | 8541.10.00.50 | 2 | DO-220AA |