Filter Your Search
1 - 1 of 1 results
|
SMS-106-01-G-D
Samtec Inc
|
$2.1428 | Yes | Yes | Active | 12 | 2 | 1.27 mm | 2 | 10 mΩ | 5.2 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY | NO | 2.224 N | 1.668 N | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.22 inch | 0.335 inch | 0.3 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |