Filter Your Search
1 - 4 of 4 results
|
SMS24GE4
SOURIAU-SUNBANK
|
$27.1518 | Contact Manufacturer | 24 | 15 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | COMBINATION LINE CONNECTOR | GOLD (16) OVER NICKEL | 4 | POALRIZED; IP40 | NO | NO | NO | e4 | NO | CSA; UL | 94V-2 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | ||||||||
|
SMS24GE43
SOURIAU-SUNBANK
|
$31.1821 | Yes | Contact Manufacturer | 24 | 15 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | COMBINATION LINE CONNECTOR | GOLD (16) OVER NICKEL | 4 | POALRIZED; IP40 | NO | NO | NO | e4 | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | ROHS COMPLIANT | |||||
|
SMS24GE4
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 24 | 15 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | COMBINATION LINE CONNECTOR | GOLD (16) OVER NICKEL | 4 | POALRIZED; IP40 | NO | NO | NO | e4 | NO | CSA; UL | 94V-2 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.30 | |||||
|
SMS24GE43
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 24 | 15 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | COMBINATION LINE CONNECTOR | GOLD (16) OVER NICKEL | 4 | POALRIZED; IP40 | NO | NO | NO | e4 | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | ESTERLINE TECHNOLOGIES CORP | unknown | ROHS COMPLIANT | EAR99 | 8536.69.40.30 |