Filter Your Search
1 - 10 of 75 results
|
SN-510R4+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10.4 Ω | 0.1 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 7.1 mm | 20.8 mm | 7.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
SN-51.04KOHM0.05%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1.04 kΩ | 0.05 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | S(SMT) | 447 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 7.6 mm | 20.8 mm | 7.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
UWSN-5100OHM1%
Riedon
|
Check for Price | Yes | Active | 100 Ω | 1 % | 5 W | 8737 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 25.4 mm | 12.7 mm | 22.2 mm | 9.5 mm | RIEDON INC | compliant | |||||||||||||||||||
|
UWSN-5102OHM1%
Riedon
|
Check for Price | Yes | Active | 102 Ω | 1 % | 5 W | 8737 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 25.4 mm | 12.7 mm | 22.2 mm | 9.5 mm | RIEDON INC | compliant | |||||||||||||||||||
|
SN-510R6+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10.6 Ω | 0.1 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 7.1 mm | 20.8 mm | 7.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
SN-5100R+-1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 100 Ω | 1 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 7.1 mm | 20.8 mm | 7.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
SN-510R7+-1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10.7 Ω | 1 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 7.1 mm | 20.8 mm | 7.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
SN-510K7+-1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10.7 kΩ | 1 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 7.1 mm | 20.8 mm | 7.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
SN5103
Spectrum Control
|
Check for Price | Active | I/P POWER-MAX (PEAK)=27DBM | 85 °C | -55 °C | COMPONENT | API TECHNOLOGIES CORP | compliant | 10 dB | 18 dBm | 300 MHz | 5 MHz | WIDE BAND MEDIUM POWER | 2 | ||||||||||||||||||||||||||||
|
ACS10SN510RJ
Ohmite Mfg Co
|
Check for Price | Active | 510 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 700 V | 350 °C | Tubular | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 35 mm | 8.52 mm | 43.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |