Filter Your Search
1 - 2 of 2 results
|
SN74ABT7820-15PHR
Texas Instruments
|
Check for Price | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 12 ns | 15 ns | BYPASS XCVR | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | QFP, | 80 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
SN74ABT7820-15PH
Texas Instruments
|
Check for Price | Yes | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 12 ns | 67 MHz | 15 ns | BI-DIRECTIONAL FIFO | BYPASS XCVR | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 95 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | SQUARE | FLATPACK | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, QFP-80 | 80 | compliant | EAR99 | 8542.32.00.71 |