Filter Your Search
1 - 2 of 2 results
|
SN74ACT7808-20PAG
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 20 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||
|
SN74ACT7808-20PAGR
Texas Instruments
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 20 ns | 20 ns | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 70 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, | 64 | unknown | EAR99 | 8542.32.00.71 |