Filter Your Search
1 - 3 of 3 results
|
SN74ACT7811-25FN
Texas Instruments
|
Check for Price | No | No | Obsolete | 18.432 kbit | 18 | 1KX18 | 5 V | 25 ns | 59.88 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | TEXAS INSTRUMENTS INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
SN74ACT7811-25FNR
Texas Instruments
|
Check for Price | Obsolete | 18.432 kbit | 18 | 1KX18 | 5 V | 25 ns | 59.88 ns | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, | 68 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
SN74ACT7811-25FN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 18.432 kbit | 18 | 1KX18 | 5 V | 25 ns | 59.88 ns | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | 3 | 70 °C | 220 | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-68 | 68 | unknown |