Filter Your Search
1 - 2 of 2 results
|
SN74ACT8990FN
Texas Instruments
|
$26.7151 | Yes | Yes | Active | 16 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 450 µA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | LCC | LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ACT8990FNR
Texas Instruments
|
$26.8270 | Yes | Yes | Active | 16 | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 450 µA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | LCC | LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |