Filter Your Search
1 - 2 of 2 results
|
SN74ALS229BDWR
Texas Instruments
|
Check for Price | Obsolete | 80 bit | 5 | 16X5 | 5 V | 30 ns | 25 ns | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
SN74ALS229BDW
Texas Instruments
|
Check for Price | Yes | Obsolete | 80 bit | 5 | 16X5 | 5 V | 30 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 140 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-20 | 20 | unknown | EAR99 | 8542.32.00.71 |