Filter Your Search
1 - 2 of 2 results
|
SN74ALS236N3
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | 30 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 145 µA | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
SN74ALS236N
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 22 ns | 30 MHz | 33.33 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 145 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, MS-001BB, DIP-16 | compliant | EAR99 | 8542.32.00.71 | DIP | 16 | Texas Instruments |