Parametric results for: sn74cbt3383. under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 47 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: sn74cbt3383.
Select parts from the table below to compare.
Compare
Compare
package
SN74CBT3383CDWR
Texas Instruments
$0.3406 Yes Yes Active 5 V 240 ps 150 ps 10 2 YES SOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS ENABLE LOW 4 TRUE 3 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC SOIC-24 24 EAR99 8542.39.00.90
package
SN74CBT3383CDBQR
Texas Instruments
$0.3406 Yes Yes Active 5 V 240 ps 150 ps 10 2 YES SSOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS ENABLE LOW 4 TRUE 3 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC SSOP-24 24 EAR99 8542.39.00.90
package
SN74CBT3383DWR
Texas Instruments
$0.5754 Yes Yes Not Recommended 5 V 250 ps 250 ps 10 2 YES SOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH ENABLE LOW 4 TRUE 3 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 70 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC SOIC-24 24 EAR99 8542.39.00.90
package
SN74CBT3383PWR
Texas Instruments
$0.5754 Yes Yes Not Recommended 5 V 250 ps 250 ps 10 2 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH ENABLE LOW 4 TRUE 3 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 70 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm TSSOP TSSOP-24 24 EAR99 8542.39.00.90
package
SN74CBT3383DBQR
Texas Instruments
$0.5754 Yes Yes Active 5 V 250 ps 250 ps 10 2 YES SSOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH ENABLE LOW 4 TRUE 3 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 70 °C 260 30 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC SSOP-24 24 EAR99 8542.39.00.90
package
SN74CBT3383DW
Texas Instruments
$0.6900 Yes Yes Not Recommended 5 V 250 ps 250 ps 10 2 YES SOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH ENABLE LOW 4 TRUE 3 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 70 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC SOIC-24 24 EAR99 8542.39.00.90
package
SN74CBT3383DGV
Texas Instruments
Check for Price Obsolete 5 V 250 ps 250 ps 1 10 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH ENABLE LOW 4 TRUE 50 µA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm SOIC TVSOP-24 24 8542.39.00.60
package
SN74CBT3383DBLE
Texas Instruments
Check for Price No Obsolete 5 V 250 ps 250 ps 5 2 YES SSOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH ENABLE LOW 4 TRUE 50 µA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm SSOP PLASTIC, SSOP-24 24 8542.39.00.60
package
SN74CBT3383CDBRE4
Texas Instruments
Check for Price Yes Obsolete 5 V 240 ps 150 ps 5 2 YES SSOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS ENABLE LOW 4 TRUE 3 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm SSOP GREEN, PLASTIC, SSOP-24 24 8542.39.00.60
package
SN74CBT3383CDGVRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 240 ps 150 ps 5 2 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS ENABLE LOW 4 TRUE 3 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm SOIC GREEN, PLASTIC, TVSOP-24 24 8542.39.00.60