Filter Your Search
1 - 2 of 2 results
|
SN74V3650-15PEU
Rochester Electronics LLC
|
Check for Price | No | Active | 73.728 kbit | 36 | 2KX36 | 3.3 V | 10 ns | 15 ns | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | COMMERCIAL | 3 | 70 °C | 220 | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | NOT SPECIFIED | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, LQFP-128 | 128 | unknown | |||||||||
|
SN74V3650-15PEU
Texas Instruments
|
Check for Price | No | Obsolete | 73.728 kbit | 36 | 2KX36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, LQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 |