Filter Your Search
1 - 4 of 4 results
|
SO-140.00-100-1.0
Andersen Laboratories Inc
|
Check for Price | Transferred | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 140.1 MHz | 139.9 MHz | 10 dBm | -93 dBc/Hz | 1.5 dB | 125 mA | 100 °C | -55 °C | THROUGH HOLE MOUNT | NO | 38.61mm x 25.65mm x 5.08mm | ANDERSEN LABORATORIES INC | unknown | |||||||
|
SO-140.00-100-1.0
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 140 MHz | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 140.1 MHz | 139.9 MHz | 10 dBm | -93 dBc/Hz | 1.5 dB | 125 mA | 15.75 V | 14.25 V | 100 °C | -55 °C | THROUGH HOLE MOUNT | NO | 38.61mm x 25.65mm x 5.08mm | MICRO NETWORKS CORP | unknown | ||
|
SO-143.00-400-1.3
Andersen Laboratories Inc
|
Check for Price | Transferred | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 143.4 MHz | 142.6 MHz | 10 dBm | -93 dBc/Hz | 1.5 dB | 125 mA | 100 °C | -55 °C | THROUGH HOLE MOUNT | NO | 38.61mm x 25.65mm x 5.08mm | ANDERSEN LABORATORIES INC | unknown | |||||||
|
SO-143.00-400-1.3
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 143 MHz | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 143.4 MHz | 142.6 MHz | 10 dBm | -93 dBc/Hz | 1.5 dB | 125 mA | 15.75 V | 14.25 V | 100 °C | -55 °C | THROUGH HOLE MOUNT | NO | 38.61mm x 25.65mm x 5.08mm | MICRO NETWORKS CORP | unknown |