Filter Your Search
1 - 2 of 2 results
|
SO-445-400-0.6
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 445 MHz | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 445.4 MHz | 444.6 MHz | 10 dBm | -93 dBc/Hz | 1.5 dB | 125 mA | 15.75 V | 14.25 V | 100 °C | -55 °C | THROUGH HOLE MOUNT | NO | 38.61mm x 25.65mm x 5.08mm | MICRO NETWORKS CORP | unknown | ||
|
SO-445-400-0.6
Andersen Laboratories Inc
|
Check for Price | Transferred | 1 kHz | 15 V | SAW OSCILLATOR | 12 V | 445.4 MHz | 444.6 MHz | 10 dBm | -93 dBc/Hz | 1.5 dB | 125 mA | 100 °C | -55 °C | THROUGH HOLE MOUNT | NO | 38.61mm x 25.65mm x 5.08mm | ANDERSEN LABORATORIES INC | unknown |