Filter Your Search
1 - 8 of 8 results
|
P4SOD85AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 137 V | 1 µA | 1 W | 198.4 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 104 V | 400 W | 85 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | ||||
|
SOD85AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 137 V | 1 µA | 1 W | 99.2 V | SILICON | 95.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 103.2 V | 200 W | 85 V | R-PDSO-F2 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | SOD-123, 2 PIN | ||||
|
P4SOD8.0CAX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 13.6 V | 25 µA | 1 W | 18.72 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.83 V | 400 W | 8 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | ||||
|
P4SOD85CAX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 137 V | 1 µA | 1 W | 198.4 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 104 V | 400 W | 85 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | ||||
|
P4SOD8.0AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 13.6 V | 25 µA | 1 W | 18.72 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.83 V | 400 W | 8 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | WeEn Semiconductors | |||
|
SOD8.0CAX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 13.6 V | 25 µA | 1 W | 9.36 V | SILICON | 8.95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.76 V | 200 W | 8 V | R-PDSO-F2 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | SOD-123, 2 PIN | WeEn Semiconductors | |||
|
SOD8.0AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 13.6 V | 25 µA | 1 W | 9.36 V | SILICON | 8.95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.76 V | 200 W | 8 V | R-PDSO-F2 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | SOD-123, 2 PIN | WeEn Semiconductors | |||
|
SOD85CAX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 137 V | 1 µA | 1 W | 99.2 V | SILICON | 95.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 103.2 V | 200 W | 85 V | R-PDSO-F2 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | SOD-123, 2 PIN | WeEn Semiconductors |