Filter Your Search
1 - 10 of 16 results
|
SOD60AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 96.8 V | 1 µA | 1 W | 70.15 V | SILICON | 67.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 73.1 V | 200 W | 60 V | R-PDSO-F2 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | SOD-123, 2 PIN | compliant | |||
|
P4SOD6.5AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 11.2 V | 125 µA | 1 W | 15.2 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.98 V | 400 W | 6.5 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | ||||||
|
SOD6.0CAX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 10.3 V | 200 µA | 1 W | 7.06 V | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.32 V | 200 W | 6 V | R-PDSO-F2 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | SOD-123, 2 PIN | compliant | ||||||
|
SOD6.5CAX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 11.2 V | 150 µA | 1 W | 7.6 V | SILICON | 7.27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.92 V | 200 W | 6.5 V | R-PDSO-F2 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | SOD-123, 2 PIN | compliant | ||||||
|
P4SOD60CAX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 96.8 V | 1 µA | 1 W | 140.4 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 73.7 V | 400 W | 60 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | |||||||
|
P4SOD60AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 96.8 V | 1 µA | 1 W | 140.4 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 73.7 V | 400 W | 60 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | ||||||
|
SOD6.5AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 11.2 V | 150 µA | 1 W | 7.6 V | SILICON | 7.27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.92 V | 200 W | 6.5 V | R-PDSO-F2 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | SOD-123, 2 PIN | compliant | WeEn Semiconductors | |||||
|
P4SOD6.0AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 10.3 V | 200 µA | 1 W | 14.04 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.37 V | 400 W | 6 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | |||||||
|
P4SOD64AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 103 V | 1 µA | 1 W | 149.7 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.6 V | 400 W | 64 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | WeEn Semiconductors | |||||
|
P4SOD6.0CAX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 10.3 V | 200 µA | 1 W | 14.04 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.37 V | 400 W | 6 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant |